Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6562T-E/SN

DigiKey Part Number
MCP6562T-E/SNTR-ND - Tape & Reel (TR)
MCP6562T-E/SNCT-ND - Cut Tape (CT)
MCP6562T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6562T-E/SN
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
EDA/CAD Models
MCP6562T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
130µA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
25kr.4.05080kr.101.27
100kr.3.66510kr.366.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.3.66512kr.12,094.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250