Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6544T-E/ST

DigiKey Part Number
150-MCP6544T-E/STTR-ND - Tape & Reel (TR)
150-MCP6544T-E/STCT-ND - Cut Tape (CT)
150-MCP6544T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6544T-E/ST
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6544T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
25kr.7.00880kr.175.22
100kr.6.36570kr.636.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.36572kr.15,914.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.42000
Unit Price with VAT:kr.10.52500