Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6544-E/ST

DigiKey Part Number
MCP6544-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP6544-E/ST
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6544-E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
25kr.7.00880kr.175.22
100kr.6.36570kr.636.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.42000
Unit Price with VAT:kr.10.52500