SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6476UT-E/OT

DigiKey Part Number
150-MCP6476UT-E/OTTR-ND - Tape & Reel (TR)
150-MCP6476UT-E/OTCT-ND - Cut Tape (CT)
150-MCP6476UT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6476UT-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3.2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
140µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
25kr.1.21600kr.30.40
100kr.1.15200kr.115.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15200kr.3,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750