
MCP6472T-E/MS | |
|---|---|
DigiKey Part Number | MCP6472T-E/MSTR-ND - Tape & Reel (TR) MCP6472T-E/MSCT-ND - Cut Tape (CT) MCP6472T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6472T-E/MS |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6472T-E/MS Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 100µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20062DMR2G | onsemi | 5.877 | NCS20062DMR2GOSCT-ND | kr.3.55000 | Direct |
| LMV552MM/NOPB | Texas Instruments | 1.981 | LMV552MM/NOPBCT-ND | kr.12.43000 | Similar |
| LMV552MMX/NOPB | Texas Instruments | 33.841 | 296-41315-1-ND | kr.9.19000 | Similar |
| LMV772MM/NOPB | Texas Instruments | 5.249 | LMV772MM/NOPBCT-ND | kr.14.90000 | Similar |
| LMV772MMX/NOPB | Texas Instruments | 3.561 | 296-44824-1-ND | kr.12.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 25 | kr.5.23920 | kr.130.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.69162 | kr.11,729.05 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

