MCP6291T-E/MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.11520
Datasheet

Similar


Texas Instruments
In Stock: 822
Unit Price: kr.14.40000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6291T-E/MS

DigiKey Part Number
MCP6291T-E/MSTR-ND - Tape & Reel (TR)
MCP6291T-E/MSCT-ND - Cut Tape (CT)
MCP6291T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6291T-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6291T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
1mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
25kr.4.43680kr.110.92
100kr.4.11520kr.411.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.11522kr.10,288.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000