MCP6281T-E/OTVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.885
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14.584
Unit Price: kr.14.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.403
Unit Price: kr.14.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.726
Unit Price: kr.18.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.728
Unit Price: kr.8.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.187
Unit Price: kr.20.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 569
Unit Price: kr.19.03000
Datasheet

Similar


onsemi
In Stock: 7.132
Unit Price: kr.3.28000
Datasheet

Similar


Texas Instruments
In Stock: 1.779
Unit Price: kr.10.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.38522
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.56795
Datasheet

Similar


Texas Instruments
In Stock: 49.330
Unit Price: kr.13.05000
Datasheet

Similar


Texas Instruments
In Stock: 2.725
Unit Price: kr.15.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.41044
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6281T-E/OTVAO

DigiKey Part Number
150-MCP6281T-E/OTVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6281T-E/OTVAO
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
450µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.40790kr.10,223.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.40790
Unit Price with VAT:kr.4.25988