MCP618T-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 40
Unit Price: kr.7.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.052
Unit Price: kr.37.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.059
Unit Price: kr.37.95000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP618T-I/MS

DigiKey Part Number
MCP618T-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP618T-I/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP618T-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
19µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.08V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
190 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP618-I/MSMicrochip Technology40MCP618-I/MS-NDkr.7.24000Direct
LTC6800HMS8#PBFAnalog Devices Inc.2.052LTC6800HMS8#PBF-NDkr.37.95000Similar
LTC6800HMS8#TRAnalog Devices Inc.0LTC6800HMS8#TR-NDkr.0.00000Similar
LTC6800HMS8#TRPBFAnalog Devices Inc.4.059LTC6800HMS8#TRPBFCT-NDkr.37.95000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.02156kr.15,053.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.02156
Unit Price with VAT:kr.7.52695