
MCP60711UT-E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP60711UT-E/LTYTR-ND - Tape & Reel (TR) 150-MCP60711UT-E/LTYCT-ND - Cut Tape (CT) 150-MCP60711UT-E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP60711UT-E/LTY |
Description | SINGLE, 10MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.4 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 720µA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 25 | kr.6.33600 | kr.158.40 |
| 100 | kr.5.76000 | kr.576.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.76002 | kr.17,280.06 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

