MCP606T-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 84
Unit Price: kr.6.37000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP606T-I/ST

DigiKey Part Number
MCP606T-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP606T-I/ST
Description
IC OPAMP GP 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP606T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
155 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
18.7µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.88680kr.12,217.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88680
Unit Price with VAT:kr.6.10850