Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6042-E/MS

DigiKey Part Number
MCP6042-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP6042-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6042-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
600nA (x2 Channels)
Packaging
Tube
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.4 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.003V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
14 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
25kr.5.38920kr.134.73
100kr.4.94520kr.494.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750