



MCP4922T-E/ST | |
|---|---|
DigiKey Part Number | MCP4922T-E/STTR-ND - Tape & Reel (TR) MCP4922T-E/STCT-ND - Cut Tape (CT) MCP4922T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4922T-E/ST |
Description | IC DAC 12BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4922T-E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.31000 | kr.22.31 |
| 25 | kr.18.64720 | kr.466.18 |
| 100 | kr.16.97520 | kr.1,697.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.97528 | kr.42,438.20 |
| Unit Price without VAT: | kr.22.31000 |
|---|---|
| Unit Price with VAT: | kr.27.88750 |











