
ASDAK-MSCSM70AM025CT6LIAG-01 | |
|---|---|
DigiKey Part Number | 150-ASDAK-MSCSM70AM025CT6LIAG-01-ND |
Manufacturer | |
Manufacturer Product Number | ASDAK-MSCSM70AM025CT6LIAG-01 |
Description | EVAL BRD FOR MSCSM70AM025CT6LIAG |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | MSCSM70AM025CT6LIAG - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | MSCSM70AM025CT6LIAG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,456.13000 | kr.8,456.13 |
| Unit Price without VAT: | kr.8,456.13000 |
|---|---|
| Unit Price with VAT: | kr.10,570.16250 |

