MCP48FVB04T-E/MQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 161
Unit Price: kr.13.05000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.18151
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.18152
Datasheet
8 Bit Digital to Analog Converter 4 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48FVB04T-E/MQ

DigiKey Part Number
150-MCP48FVB04T-E/MQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP48FVB04T-E/MQ
Description
IC DAC 8BIT V-OUT 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
7.8µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4LSB, ±0.05LSB
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.9.90222kr.32,677.33
Manufacturers Standard Package
Unit Price without VAT:kr.9.90222
Unit Price with VAT:kr.12.37778