8 Bit Digital to Analog Converter 4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48FVB04-20E/ST

DigiKey Part Number
150-MCP48FVB04-20E/ST-ND
Manufacturer
Manufacturer Product Number
MCP48FVB04-20E/ST
Description
IC DAC 8BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
7.8µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4LSB, ±0.05LSB
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.13.05000kr.13.05
25kr.10.93120kr.273.28
100kr.9.90220kr.990.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.05000
Unit Price with VAT:kr.16.31250