
MCP48CVB28T-E/ML | |
|---|---|
DigiKey Part Number | 150-MCP48CVB28T-E/MLTR-ND - Tape & Reel (TR) 150-MCP48CVB28T-E/MLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP48CVB28T-E/ML |
Description | IC DAC 12BIT V-OUT 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.25000 | kr.78.25 |
| 25 | kr.65.20040 | kr.1,630.01 |
| 100 | kr.59.34890 | kr.5,934.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.59.34904 | kr.195,851.83 |
| Unit Price without VAT: | kr.78.25000 |
|---|---|
| Unit Price with VAT: | kr.97.81250 |

