Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP48CMD12-E/MF | |
|---|---|
DigiKey Part Number | 150-MCP48CMD12-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CMD12-E/MF |
Description | IC DAC 10BIT 10-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.25 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.13.47383 | kr.3,233.72 |
| Unit Price without VAT: | kr.13.47383 |
|---|---|
| Unit Price with VAT: | kr.16.84229 |


