MCP47FEB11A2T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 661
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.40790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 600
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.08640
Datasheet
10 Bit Digital to Analog Converter 1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP47FEB11A2T-E/ST

DigiKey Part Number
MCP47FEB11A2T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP47FEB11A2T-E/ST
Description
IC DAC 10BIT V-OUT 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4, ±0.05
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.08640kr.7,716.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.08640
Unit Price with VAT:kr.3.85800