MCP4716A1T-E/MAY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.166
Unit Price: kr.6.94000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.27264
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.27264
Datasheet
10 Bit Digital to Analog Converter 1 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 6-DFN (2x2)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4716A1T-E/MAY

DigiKey Part Number
MCP4716A1T-E/MAY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4716A1T-E/MAY
Description
IC DAC 10BIT V-OUT 6DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP4716A1T-E/MAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.27264kr.15,817.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.27264
Unit Price with VAT:kr.6.59080