
MCP4651T-502E/ST | |
|---|---|
DigiKey Part Number | 150-MCP4651T-502E/STTR-ND - Tape & Reel (TR) 150-MCP4651T-502E/STCT-ND - Cut Tape (CT) 150-MCP4651T-502E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4651T-502E/ST |
Description | IC DGTL POT 5KOHM 257TAP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 2 Circuit 257 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4651T-502E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 257 | |
Resistance (Ohms) | 5k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Mute, Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 25 | kr.6.62280 | kr.165.57 |
| 100 | kr.6.10850 | kr.610.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.10850 | kr.15,271.25 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |

