
| DSA612RI3A-026YVAO | |
|---|---|
| DigiKey Part Number | 150-DSA612RI3A-026YVAO-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSA612RI3A-026YVAO | 
| Description | 3-OUTPUT MEMS AUTOMOTIVE CLOCK G | 
| Customer Reference | |
| Detailed Description | LVCMOS XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 6-VFLGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Base Resonator | MEMS | |
| Type | XO (Standard) | |
| Frequency - Output 1 | 2.048MHz | |
| Frequency - Output 2 | 50kHz | |
| Frequency - Output 3 | - | |
| Frequency - Output 4 | - | |
| Function | Enable/Disable | |
| Output | LVCMOS | |
| Voltage - Supply | 1.8V ~ 3.3V | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 6mA | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height | 0.035" (0.89mm) | |
| Package / Case | 6-VFLGA | |
| Supplier Device Package | 6-VFLGA (2.5x2) | |
| Current - Supply (Disable) (Max) | 1.5 µA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark