MCP42010T-E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.19.74000
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42010T-E/SL

DigiKey Part Number
MCP42010T-E/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP42010T-E/SL
Description
IC DGTL POT 10KOHM 256TAP 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP42010T-E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±20%
Temperature Coefficient (Typ)
800ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.600kr.15.83388kr.41,168.09
Manufacturers Standard Package
Unit Price without VAT:kr.15.83388
Unit Price with VAT:kr.19.79235