Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4262T-503E/UN

DigiKey Part Number
MCP4262T-503E/UNTR-ND - Tape & Reel (TR)
MCP4262T-503E/UNCT-ND - Cut Tape (CT)
MCP4262T-503E/UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4262T-503E/UN
Description
IC DGTL POT 50KOHM 257TAP 10MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4262T-503E/UN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
257
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.29000kr.10.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.90895kr.19,772.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.29000
Unit Price with VAT:kr.12.86250