Digital Potentiometer 100k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4141T-104E/MS

DigiKey Part Number
MCP4141T-104E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4141T-104E/MS
Description
IC DGTL POT 100KOHM 129TAP 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4141T-104E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
129
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.20832kr.13,020.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.20832
Unit Price with VAT:kr.6.51040