
MCP40D18T-502AE/LTY | |
|---|---|
DigiKey Part Number  | 150-MCP40D18T-502AE/LTYTR-ND - Tape & Reel (TR) 150-MCP40D18T-502AE/LTYCT-ND - Cut Tape (CT) 150-MCP40D18T-502AE/LTYDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCP40D18T-502AE/LTY  | 
Description  | IC DGTL POT 5KOHM 128TAP SC70-6  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | -  | |
Taper  | Linear  | |
Configuration  | Potentiometer  | |
Number of Circuits  | 1  | |
Number of Taps  | 128  | |
Resistance (Ohms)  | 5k  | |
Interface  | I2C  | |
Memory Type  | Volatile  | |
Voltage - Supply  | 1.8V ~ 5.5V  | |
Features  | -  | |
Tolerance  | ±20%  | |
Temperature Coefficient (Typ)  | 150ppm/°C  | |
Mounting Type  | Surface Mount  | |
Grade  | -  | |
Qualification  | -  | |
Supplier Device Package  | SC-70-6  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Operating Temperature  | -40°C ~ 125°C  | |
Resistance - Wiper (Ohms) (Typ)  | 155  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 25 | kr.3.64800 | kr.91.20 | 
| 100 | kr.3.32800 | kr.332.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.32802 | kr.9,984.06 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 

