
MCP3912BA1-E/SS | |
---|---|
DigiKey Part Number | 150-MCP3912BA1-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3912BA1-E/SS |
Description | 3V FOUR-CHANNEL ANALOG FRONT END |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.75000 | kr.26.75 |
25 | kr.22.27200 | kr.556.80 |
100 | kr.20.22400 | kr.2,022.40 |
Unit Price without VAT: | kr.26.75000 |
---|---|
Unit Price with VAT: | kr.33.43750 |