
MCP3909RD-3PH3 | |
|---|---|
DigiKey Part Number | MCP3909RD-3PH3-ND |
Manufacturer | |
Manufacturer Product Number | MCP3909RD-3PH3 |
Description | EVAL BRD FOR MCP3909 PIC18F2520 |
Customer Reference | |
Detailed Description | MCP3909, PIC18F2520, PIC18F4550 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MCP3909RD-3PH3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | MCP3909, PIC18F2520, PIC18F4550 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |

