



MCP3304-CI/P | |
|---|---|
DigiKey Part Number | MCP3304-CI/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP3304-CI/P |
Description | IC ADC 13BIT SAR 16DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3304-CI/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 13 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.76000 | kr.33.76 |
| 25 | kr.28.29200 | kr.707.30 |
| 100 | kr.27.16680 | kr.2,716.68 |
| Unit Price without VAT: | kr.33.76000 |
|---|---|
| Unit Price with VAT: | kr.42.20000 |


