



MCP3202T-BI/SN | |
|---|---|
DigiKey Part Number | MCP3202T-BI/SNTR-ND - Tape & Reel (TR) MCP3202T-BI/SNCT-ND - Cut Tape (CT) MCP3202T-BI/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3202T-BI/SN |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3202T-BI/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1, 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.56000 | kr.24.56 |
| 25 | kr.20.57600 | kr.514.40 |
| 100 | kr.18.64700 | kr.1,864.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.18.64706 | kr.61,535.30 |
| Unit Price without VAT: | kr.24.56000 |
|---|---|
| Unit Price with VAT: | kr.30.70000 |





