
MCP23S08-E/SO | |
|---|---|
DigiKey Part Number | MCP23S08-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S08-E/SO |
Description | IC XPNDR 10MHZ SPI 18SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S08-E/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.90000 | kr.9.90 |
| 25 | kr.8.23040 | kr.205.76 |
| 100 | kr.7.95710 | kr.795.71 |
| Unit Price without VAT: | kr.9.90000 |
|---|---|
| Unit Price with VAT: | kr.12.37500 |










