28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP22350T-2I/Q8X

DigiKey Part Number
150-MCP22350T-2I/Q8XTR-ND - Tape & Reel (TR)
150-MCP22350T-2I/Q8XCT-ND - Cut Tape (CT)
150-MCP22350T-2I/Q8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP22350T-2I/Q8X
Description
HIGHLY INTEGRATED SMALL FORM FAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.1 SPI Interface 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP22350T-2I/Q8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 3.1
Voltage - Supply
1.62V ~ 1.98V, 3.1V ~ 3.47V, 4.75V ~ 5.25V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.347
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
25kr.6.32120kr.158.03
100kr.5.74050kr.574.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.74053kr.28,702.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250