Direct
Parametric Equivalent

MCP2150T-I/SS | |
|---|---|
DigiKey Part Number | MCP2150T-I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2150T-I/SS |
Description | IC IRDA STD CONTROLLER 20SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2150T-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.26.36316 | kr.42,181.06 |
| Unit Price without VAT: | kr.26.36316 |
|---|---|
| Unit Price with VAT: | kr.32.95395 |


