Direct

MCP2140AT-I/SS | |
|---|---|
DigiKey Part Number | MCP2140AT-I/SSTR-ND - Tape & Reel (TR) MCP2140AT-I/SSCT-ND - Cut Tape (CT) MCP2140AT-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2140AT-I/SS |
Description | IC IRDA CONTROLLR DTE/DCE 20SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2140AT-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | 2.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.71000 | kr.18.71 |
| 25 | kr.15.56080 | kr.389.02 |
| 100 | kr.14.14600 | kr.1,414.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.14.14604 | kr.22,633.66 |
| Unit Price without VAT: | kr.18.71000 |
|---|---|
| Unit Price with VAT: | kr.23.38750 |


