MCP2140A-I/SO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.50300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.50300
Datasheet
IRDA® Controller UART Interface 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2140A-I/SO

DigiKey Part Number
MCP2140A-I/SO-ND
Manufacturer
Manufacturer Product Number
MCP2140A-I/SO
Description
IC IRDA CONTROLLR DTE/DCE 18SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IRDA® Controller UART Interface 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2140A-I/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
IRDA®
Function
Controller
Interface
UART
Standards
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
2.2mA
Operating Temperature
-40°C ~ 125°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
168kr.13.50298kr.2,268.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.50298
Unit Price with VAT:kr.16.87873