
MCP19214T-E/MQ | |
|---|---|
DigiKey Part Number | MCP19214T-E/MQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP19214T-E/MQ |
Description | IC REG CNTRL MULTI I2C 28QFN |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Cuk, Flyback, SEPIC | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 31.25kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Dead Time Control, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.21.73346 | kr.71,720.42 |
| Unit Price without VAT: | kr.21.73346 |
|---|---|
| Unit Price with VAT: | kr.27.16683 |

