Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP19118-E/MJ

DigiKey Part Number
MCP19118-E/MJ-ND
Manufacturer
Manufacturer Product Number
MCP19118-E/MJ
Description
IC REG CTRLR BUCK PMBUS 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Frequency - Switching
100kHz ~ 1.6MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
I2C, PMBus, SMBus
Control Features
Phase Control
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
91kr.29.12791kr.2,650.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.12791
Unit Price with VAT:kr.36.40989