MCP1825T-1202E/ET is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.8.11980
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1825T-1202E/ET

DigiKey Part Number
MCP1825T-1202E/ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1825T-1202E/ET
Description
IC REG LINEAR 1.2V 500MA DDPAK-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1825T-1202E/ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.11980kr.6,089.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.11980
Unit Price with VAT:kr.10.14975