


MCP1804T-3302I/MT | |
|---|---|
DigiKey Part Number | MCP1804T-3302I/MTTR-ND - Tape & Reel (TR) MCP1804T-3302I/MTCT-ND - Cut Tape (CT) MCP1804T-3302I/MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1804T-3302I/MT |
Description | IC REG LINEAR 3.3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1804T-3302I/MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 25 | kr.5.01560 | kr.125.39 |
| 100 | kr.4.62960 | kr.462.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.62960 | kr.4,629.60 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |


