SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703T-2502E/CB

DigiKey Part Number
MCP1703T-2502E/CBTR-ND - Tape & Reel (TR)
MCP1703T-2502E/CBCT-ND - Cut Tape (CT)
MCP1703T-2502E/CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1703T-2502E/CB
Description
IC REG LIN 2.5V 250MA SOT23A-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1703T-2502E/CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 250mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23A-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.84000kr.4.84
25kr.3.99920kr.99.98
100kr.3.61200kr.361.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.61202kr.10,836.06
Manufacturers Standard Package
Unit Price without VAT:kr.4.84000
Unit Price with VAT:kr.6.05000