


MCP1703AT-1202E/MC | |
|---|---|
DigiKey Part Number | MCP1703AT-1202E/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-1202E/MC |
Description | IC REG LINEAR 1.2V 200MA 8-DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703AT-1202E/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 35dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.1.41460 | kr.4,668.18 |
| Unit Price without VAT: | kr.1.41460 |
|---|---|
| Unit Price with VAT: | kr.1.76825 |

