MCP1701A-2502I/TO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 316
Unit Price: kr.4.18000
Datasheet

Similar


Microchip Technology
In Stock: 11.584
Unit Price: kr.4.82000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 125mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 125mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1701A-2502I/TO

DigiKey Part Number
MCP1701A-2502I/TO-ND
Manufacturer
Manufacturer Product Number
MCP1701A-2502I/TO
Description
IC REG LINEAR 2.5V 125MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 125mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1701A-2502I/TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 120mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes