


MCP1700T-3302E/MAY | |
|---|---|
DigiKey Part Number | MCP1700T-3302E/MAYTR-ND - Tape & Reel (TR) MCP1700T-3302E/MAYCT-ND - Cut Tape (CT) MCP1700T-3302E/MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1700T-3302E/MAY |
Description | IC REG LINEAR 3.3V 250MA 6-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700T-3302E/MAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 44dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 25 | kr.2.89360 | kr.72.34 |
| 100 | kr.2.63630 | kr.263.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.63630 | kr.7,908.90 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |






