


MCP1700T-2502E/TT | |
|---|---|
DigiKey Part Number | MCP1700T-2502E/TTTR-ND - Tape & Reel (TR) MCP1700T-2502E/TTCT-ND - Cut Tape (CT) MCP1700T-2502E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1700T-2502E/TT |
Description | IC REG LINEAR 2.5V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700T-2502E/TT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2138N-2.5TRG1 | Diodes Incorporated | 14.621 | AP2138N-2.5TRG1DICT-ND | kr.1.52000 | Similar |
| AP7333-25SRG-7 | Diodes Incorporated | 2.334 | 31-AP7333-25SRG-7CT-ND | kr.1.78000 | Similar |
| TPL710F25-3TR | 3PEAK | 2.964 | 5503-TPL710F25-3TRCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 25 | kr.2.72640 | kr.68.16 |
| 100 | kr.2.52210 | kr.252.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47260 | kr.7,417.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |










