
MCP16331T-E/CH | |
|---|---|
DigiKey Part Number | MCP16331T-E/CHTR-ND - Tape & Reel (TR) MCP16331T-E/CHCT-ND - Cut Tape (CT) MCP16331T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16331T-E/CH |
Description | IC REG BUCK ADJ 500MA SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP16331T-E/CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 25 | $1.46000 | $36.50 |
| 100 | $1.33000 | $133.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | $1.33000 | $3,990.00 |
| Unit Price without VAT: | $1.75000 |
|---|---|
| Unit Price with VAT: | $2.18750 |














