Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16301T-E/CH

DigiKey Part Number
MCP16301T-E/CHTR-ND - Tape & Reel (TR)
MCP16301T-E/CHCT-ND - Cut Tape (CT)
MCP16301T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16301T-E/CH
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP16301T-E/CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16301T-450E/CHVAOMicrochip Technology3.000150-MCP16301T-450E/CHVAOCT-NDkr.1.01000Parametric Equivalent
MCP16301T-E/CHVAOMicrochip Technology1.210150-MCP16301T-E/CHVAOCT-NDkr.1.01000Parametric Equivalent
In-Stock: 1.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
25kr.7.27560kr.181.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.46680kr.19,400.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500