
MCP1612EV | |
|---|---|
DigiKey Part Number | MCP1612EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP1612EV |
Description | EVAL BOARD FOR MCP1612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1612 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V, 1V, 1.2V, 1.4V, 1.7V, 2.4V or 3.3V | |
Current - Output | 1A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP1612 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.356.63000 | kr.1,069.89 |
| Unit Price without VAT: | kr.356.63000 |
|---|---|
| Unit Price with VAT: | kr.445.78750 |

