New Product
8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A0303T-E/MNYVAO

DigiKey Part Number
150-MCP14A0303T-E/MNYVAOTR-ND - Tape & Reel (TR)
150-MCP14A0303T-E/MNYVAOCT-ND - Cut Tape (CT)
150-MCP14A0303T-E/MNYVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP14A0303T-E/MNYVAO
Description
DUAL 3.0A, BOTH CHA & CHB ARE IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Inverting
Rise / Fall Time (Typ)
12ns, 12ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
25kr.6.83720kr.170.93
100kr.6.25650kr.625.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.6.25652kr.20,646.52
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500