
MCP14A0302T-E/KBA | |
|---|---|
DigiKey Part Number | MCP14A0302T-E/KBATR-ND - Tape & Reel (TR) MCP14A0302T-E/KBACT-ND - Cut Tape (CT) MCP14A0302T-E/KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0302T-E/KBA |
Description | IC GATE DRVR HI/LOW SIDE 8WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP14A0302T-E/KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 25 | kr.5.88800 | kr.147.20 |
| 100 | kr.5.31200 | kr.531.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.31202 | kr.15,936.06 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

