Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP1320T-46GE/OT | |
|---|---|
DigiKey Part Number | MCP1320T-46GE/OTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1320T-46GE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1320T-46GE/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.27234 | kr.15,817.02 |
| Unit Price without VAT: | kr.5.27234 |
|---|---|
| Unit Price with VAT: | kr.6.59043 |


