Direct
Parametric Equivalent

MCP120T-300I/SN | |
|---|---|
DigiKey Part Number  | MCP120T-300I/SNTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MCP120T-300I/SN  | 
Description  | IC SUPERVISOR 1 CHANNEL 8SOIC  | 
Manufacturer Standard Lead Time  | 99 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP120T-300I/SN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.925V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 150ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.300 | kr.3.45602 | kr.11,404.87 | 
| Unit Price without VAT: | kr.3.45602 | 
|---|---|
| Unit Price with VAT: | kr.4.32003 | 


